Zettler Electronics AZ770-1C-24DE PCB Relay 24V DC 5A SPDT 1pc

MPN
AZ770-1C-24DE
EAN-13
2050006577585
Order Code
08-3639
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Zettler Electronics AZ770-1C-24DE is a PCB relay designed for use in printed circuit boards, offering a 24 V DC coil voltage and a 5 A switching capacity. This mini relay features 1 change-over contact, making it suitable for applications requiring reliable switching. Common uses include automation systems, consumer electronics, and other applications needing compact relay solutions.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Coil Resistance 1280Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 17.85 x 10.35 x 12.95 mm
Durability 1 x 10E6
Fall Time 4ms
Height 12.95mm
Length 17.85mm
Max. switching capacity 90W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 8ms
Type PCB relay
Width 10.4mm

Reviews

Be the first to submit a review

Trustpilot