Zettler Electronics AZ770-1C-12DEK PCB Relay 12V DC 5A 1 Change-Over

MPN
AZ770-1C-12DEK
EAN-13
2050006592755
Order Code
08-3638
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Zettler Electronics AZ770-1C-12DEK is a PCB relay designed for 12 V DC applications, featuring a miniature form factor with 1 change-over contact. Manufactured by Zettler Electronics, this relay is ideal for use in printed circuit board and smd relay applications. It is typically used in consumer electronics and automotive systems for reliable switching capabilities.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 5A
Coil Resistance 320Ω
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 17.85 x 10.35 x 12.95 mm
Durability 1 x 10E6
Height 12.95mm
Length 17.85mm
Max. pick-up Voltage 15.6V DC
Max. switching capacity 90W
Maximum Temperature +85°C
Min. pick-up Voltage 9V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 8ms
Switching Voltage Max 30V DC
Type PCB relay
Width 10.4mm

Reviews

Be the first to submit a review

Trustpilot