Zettler Electronics AZ764-1CE-24D PCB Relay 24 V DC 16A 1 Change-Over

MPN
AZ764-1CE-24D
EAN-13
2050006598702
Order Code
08-3636
Country of Origin
Poland
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Zettler Electronics AZ764-1CE-24D PCB relay operates at 24 V DC and features a 16 A change-over contact. It is suitable for PCB mounting, making it ideal for applications in automation and control systems. This mini relay is commonly used in power management and signal switching tasks.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Resistance 1440Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29.00 x 12.70 x 15.70 mm
Durability 3 x 10E7
Height 15.70mm
Length 29.0mm
Max. pick-up Voltage 61.2V DC
Max. switching capacity 480W
Maximum Temperature +85°C
Min. pick-up Voltage 16.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Switching Voltage Max 300V DC
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot