Zettler Electronics AZ764-1CE-230A PCB Relay 230V AC Change-Over 16A

MPN
AZ764-1CE-230A
EAN-13
2050006599167
Order Code
08-3635
Country of Origin
Poland
View Full Product Range (14)

Discontinued


Zettler Electronics manufactures the AZ764-1CE-230A, a miniature PCB relay designed for 230 V AC applications. This relay features a single change-over contact and is suitable for printed circuit board mounting. It is typically used in automation systems and electronic devices requiring reliable switching.
Coil Voltage 230V AC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Resistance 38500Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29.00 x 12.70 x 15.70 mm
Durability 3 x 10E7
Height 15.70mm
Length 29.0mm
Max. pick-up Voltage 345V AC
Max. switching capacity 480W
Maximum Temperature +70°C
Min. pick-up Voltage 172.5V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Switching Voltage Max 300V DC
Type PCB relay
Width 12.7mm

Trustpilot