Zettler Electronics AZ764-1CE-12D PCB Relay 12V DC 16A 1 Changeover Contact

MPN
AZ764-1CE-12D
EAN-13
2050006598696
Order Code
08-3634
Country of Origin
Poland
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

Zettler Electronics manufactures the AZ764-1CE-12D, a 12 V DC PCB relay featuring a single change-over contact and capable of handling 16 A. This mini relay is ideal for printed circuit board applications, thanks to its compact size and reliable switching performance. It is commonly used in consumer electronics, automotive systems, and industrial control equipment.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Resistance 360Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29.00 x 12.70 x 15.70 mm
Durability 3 x 10E7
Height 15.70mm
Length 29.0mm
Max. pick-up Voltage 30.6V DC
Max. switching capacity 480W
Maximum Temperature +85°C
Min. pick-up Voltage 8.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Switching Voltage Max 300V DC
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot