Zettler Electronics AZ764-1C-12DE PCB Relay 12V DC 16A 1 Change-Over

MPN
AZ764-1C-12DE
EAN-13
2050006578032
Order Code
08-3631
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £3.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 970 availableBack-order availability date - 10/11/2026

The Zettler Electronics AZ764-1C-12DE is a PCB relay designed for a 12 V DC operation with a contact rating of 16 A. It features one change-over contact, making it suitable for a variety of switching applications. Commonly used in automotive, industrial, and consumer electronics, this mini relay is ideal for printed circuit board usage.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Resistance 360Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Durability 3 x 10E7
Fall Time 3ms
Height 15.7mm
Length 29.0mm
Max. switching capacity 480W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot