Zettler Electronics AZ764-1C-12D PCB Relay 12V DC 16A Changeover 1pc

MPN
AZ764-1C-12D
EAN-13
2050006573839
Order Code
08-3630
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Zettler Electronics AZ764-1C-12D is a PCB relay with a 12 V DC coil and a switching capacity of 16 A. It features 1 change-over contact, making it suitable for various applications in electronic circuits. This mini relay is ideal for use in printed circuit boards for controlling loads and signal switching.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Resistance 360Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Durability 3 x 10E7
Fall Time 3ms
Height 15.7mm
Length 29.0mm
Max. switching capacity 480W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot