Zettler Electronics AZ764-1AT-12D PCB Relay 12V DC 20A 1 Piece

MPN
AZ764-1AT-12D
EAN-13
2050006599150
Order Code
08-3628
Country of Origin
Poland
View Full Product Range (14)

Discontinued


The Zettler Electronics AZ764-1AT-12D is a PCB relay featuring a 12 V DC coil and capable of handling 20 A. It is ideal for use in printed circuit boards, providing reliable switching capabilities. Typical applications include automation systems and electronic devices.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 20A
Coil Resistance 360Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29.00 x 12.70 x 15.70 mm
Durability 3 x 10E7
Height 15.70mm
Length 29.0mm
Max. pick-up Voltage 30.6V DC
Max. switching capacity 480W
Maximum Temperature +85°C
Min. pick-up Voltage 8.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Switching Voltage Max 300V DC
Type PCB relay
Width 12.7mm

Trustpilot