Zettler Electronics AZ764-1AE-24D PCB Relay 24V DC 20A 1 Piece

MPN
AZ764-1AE-24D
EAN-13
2050006598672
Order Code
08-3627
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 06/11/2026

The Zettler Electronics AZ764-1AE-24D is a PCB relay designed for mounting on printed circuit boards, operating at 24 V DC with a 20 A rating. This mini relay is suitable for applications requiring efficient control of high power loads in compact electronic systems. It is typically used in automotive, industrial, and consumer electronics for reliable switching.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 20A
Coil Resistance 1440Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29.00 x 12.70 x 15.70 mm
Durability 3 x 10E7
Height 15.70mm
Length 29.0mm
Max. pick-up Voltage 61.2V DC
Max. switching capacity 480W
Maximum Temperature +85°C
Min. pick-up Voltage 16.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Switching Voltage Max 300V DC
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot