Zettler Electronics AZ764-1AE-12D PCB Relay 12V DC 20A Single Contact

MPN
AZ764-1AE-12D
EAN-13
2050006598665
Order Code
08-3626
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.08
100+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 730 availableBack-order availability date - 10/11/2026

The Zettler Electronics AZ764-1AE-12D is a PCB relay designed for 12 V DC applications, known for its compact size and reliable performance. It features a 20 A switching capability, making it suitable for high-power operations. Common uses include automation systems, as well as industrial and commercial equipment.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 20A
Coil Resistance 360Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29.00 x 12.70 x 15.70 mm
Durability 3 x 10E7
Height 15.70mm
Length 29.0mm
Max. pick-up Voltage 30.6V DC
Max. switching capacity 480W
Maximum Temperature +85°C
Min. pick-up Voltage 8.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Switching Voltage Max 300V DC
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot