Zettler Electronics AZ764-1A-230A PCB Relay 230V AC 16A 1 Piece

MPN
AZ764-1A-230A
EAN-13
2050006598658
Order Code
08-3624
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £7.04
100+ £6.33
500+ £6.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 230 availableBack-order availability date - 10/11/2026

The AZ764-1A-230A by Zettler Electronics is a PCB relay designed for mounting on printed circuit boards. It features a 230 V AC operating voltage and can handle currents up to 16 A, making it suitable for various industrial and consumer electronics applications. This mini relay is typically used in systems requiring reliable switching of high voltage loads.
Coil Voltage 230V AC
Contact Configuration 1NO
Switching Current 16A
Coil Resistance 38500Ω
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29.00 x 12.70 x 15.70 mm
Durability 3 x 10E7
Height 15.70mm
Length 29.0mm
Max. pick-up Voltage 345V AC
Max. switching capacity 480W
Maximum Temperature +70°C
Min. pick-up Voltage 172.5V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Switching Voltage Max 300V DC
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot