Zettler Electronics AZ764-1A-12D PCB Relay 12V DC 16A 1pc

MPN
AZ764-1A-12D
EAN-13
2050006599143
Order Code
08-3623
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The Zettler Electronics AZ764-1A-12D is a PCB relay designed for use with a 12 V DC power supply and has a current capacity of 16 amperes. This miniature relay is ideal for printed circuit board applications, providing reliable switching in compact spaces. It is commonly used in consumer electronics, industrial controls, and automotive systems.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 16A
Coil Resistance 360Ω
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29.00 x 12.70 x 15.70 mm
Durability 3 x 10E7
Height 15.70mm
Length 29.0mm
Max. pick-up Voltage 30.6V DC
Max. switching capacity 480W
Maximum Temperature +85°C
Min. pick-up Voltage 8.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Switching Voltage Max 300V DC
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot