Zettler Electronics AZ763-1C-24DE Relay 24V DC 12A 1 Change-Over PCB 1pc

MPN
AZ763-1C-24DE
EAN-13
2050006577844
Order Code
08-3622
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

The Zettler Electronics AZ763-1C-24DE is a PCB relay featuring a 24 V DC coil and rated for 12 A. Its design makes it suitable for mounting on printed circuit boards, typically used in control panels and automation systems. This reliable component is ideal for applications requiring a compact yet durable relay solution.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Coil Resistance 1440Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Durability 3 x 10E7
Fall Time 3ms
Height 15.7mm
Length 29.0mm
Max. switching capacity 360W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot