Zettler Electronics AZ763-1C-12DE PCB Relay 12V DC 12A 1 Change-Over 1pc

MPN
AZ763-1C-12DE
EAN-13
2050006577714
Order Code
08-3620
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.87
100+ £2.51
500+ £2.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 1,300 availableBack-order availability date - 13/11/2026

The Zettler Electronics AZ763-1C-12DE is a PCB relay featuring a 12 V DC coil voltage and a 12 A switching capacity. Designed for printed circuit board mounting, this relay is ideal for applications requiring a single change-over contact. It is commonly used in automation systems and electronic control circuits.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Coil Resistance 360Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Durability 3 x 10E7
Fall Time 3ms
Height 15.7mm
Length 29.0mm
Max. switching capacity 360W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot