Zettler Electronics AZ763-1C-12D PCB Relay 12V DC 1 Changeover 1pc

MPN
AZ763-1C-12D
EAN-13
2050006592748
Order Code
08-3619
Country of Origin
Poland
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Zettler Electronics AZ763-1C-12D is a PCB-mounted relay designed for 12V DC applications, featuring a change-over contact configuration. This mini relay is suitable for a variety of applications in electronics where space efficiency on printed circuit boards is crucial. Typically, it is used in applications requiring reliable switching, such as in control panels and automation equipment.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Coil Resistance 360Ω
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29.00 x 12.70 x 15.70 mm
Durability 3 x 10E7
Height 15.70mm
Length 29.0mm
Max. pick-up Voltage 30.6V DC
Max. switching capacity 360W
Maximum Temperature +85°C
Min. pick-up Voltage 8.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Switching Voltage Max 300V DC
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot