Zettler Electronics AZ763-1A-5D PCB Relay 5V DC 12A 1 Pole

MPN
AZ763-1A-5D
EAN-13
2050006577622
Order Code
08-3618
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 09/11/2026

Zettler Electronics manufactures the AZ763-1A-5D PCB relay, which operates at 5 V DC and handles up to 12 A. This mini relay is designed for printed circuit board mounting and is suitable for surface mount applications. Typical uses include automation systems and other electronic devices requiring reliable control switching.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 12A
Coil Resistance 60Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Durability 3 x 10E7
Fall Time 3ms
Height 15.7mm
Length 29.0mm
Max. switching capacity 360W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot