Zettler Electronics AZ763-1A-24D PCB Relay 24V DC 1pc

MPN
AZ763-1A-24D
EAN-13
2050006598634
Order Code
08-3617
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £1.97
10+ £1.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 410 availableBack-order availability date - 13/11/2026

Zettler Electronics manufactures the AZ763-1A-24D, a mini PCB relay designed for printed circuit boards, featuring a 24 V DC coil. This relay is ideal for applications requiring reliable signal switching and control. Suitable for printed circuit board mounting, it serves diverse electrical and electronic applications.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 12A
Coil Resistance 1440Ω
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29.00 x 12.70 x 15.70 mm
Durability 3 x 10E7
Height 15.70mm
Length 29.0mm
Max. pick-up Voltage 61.2V DC
Max. switching capacity 360W
Maximum Temperature +85°C
Min. pick-up Voltage 16.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Switching Voltage Max 300V DC
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot