Zettler Electronics AZ763-1A-12D PCB Relay 12V DC 1pc

MPN
AZ763-1A-12D
EAN-13
2050006598627
Order Code
08-3616
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £1.79
10+ £1.65
100+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Zettler Electronics AZ763-1A-12D is a PCB-mounted relay featuring a 12 V DC coil, providing a compact and reliable switching solution. This mini relay is ideal for low-power applications and is typically used in control panels and circuit boards. Known for its durability and efficiency, it's suitable for various electronic and automotive applications.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 12A
Coil Resistance 360Ω
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29.00 x 12.70 x 15.70 mm
Durability 3 x 10E7
Height 15.70mm
Length 29.0mm
Max. pick-up Voltage 30.6V DC
Max. switching capacity 360W
Maximum Temperature +85°C
Min. pick-up Voltage 8.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Switching Voltage Max 300V DC
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot