Zettler Electronics AZ762-1AE-24DE PCB Relay 24V DC 16A 1 Pole

MPN
AZ762-1AE-24DE
EAN-13
4064161192253
Order Code
08-3613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.08
10+ £2.85
100+ £2.66
500+ £2.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 146 in stock

The Zettler Electronics AZ762-1AE-24DE PCB relay is designed for applications requiring a 24 V DC coil voltage and can handle up to 16 A of current. This mini relay is ideal for printed circuit boards and offers reliable performance in compact spaces. It is commonly used in electronic devices and control panels to manage electrical loads efficiently.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 16A
Coil Resistance 1440Ω
Connection Solder pins
Contact Material AgSnO
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29.3 x 13 x 16 mm
Height 16mm
Insulation Voltage 1000V
Length 29.3mm
Max. pick-up Voltage 49.4V DC
Maximum Temperature +100°C
Min. pick-up Voltage 16.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot