Zettler Electronics AZ762-1AE-18DE PCB Relay 18V DC 16A 1 Maker 1pc

MPN
AZ762-1AE-18DE
EAN-13
4064161192246
Order Code
08-3612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.75
10+ £2.55
100+ £2.38
500+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 196 in stock

The Zettler Electronics AZ762-1AE-18DE is a PCB relay designed for use with a 18 V DC input and a current rating of 16 A. It is ideal for a variety of applications, including switching and control in electronic circuits. This mini relay is suitable for printed circuit boards in compact settings.
Coil Voltage 18V DC
Contact Configuration 1NO
Switching Current 16A
Coil Resistance 810Ω
Connection Solder pins
Contact Material AgSnO
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29.3 x 13 x 16 mm
Height 16mm
Insulation Voltage 1000V
Length 29.3mm
Max. pick-up Voltage 37V DC
Maximum Temperature +100°C
Min. pick-up Voltage 12.6V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot