Zettler Electronics AZ742-2CG-12DE PCB Relay 12V DC 10A 2 Change-Overs 1pc

MPN
AZ742-2CG-12DE
EAN-13
2050006577530
Order Code
08-3607
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 10 days

The Zettler Electronics AZ742-2CG-12DE is a PCB relay designed for 12 V DC operation, capable of handling up to 10 A with two change-over contacts. This miniature relay from Zettler Electronics is ideal for applications requiring reliable switching on printed circuit boards. Typical uses include consumer electronics, industrial equipment, and automotive systems.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Coil Resistance 360Ω
Connection Solder pins
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Durability 3 x 10E7
Fall Time 3ms
Height 15.7mm
Length 29.0mm
Max. switching capacity 240W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot