Zettler Electronics AZ742-2CE-24DE PCB Relay 24V DC 8A 2 Change-Overs 1pc

MPN
AZ742-2CE-24DE
EAN-13
2050006578216
Order Code
08-3606
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

The Zettler Electronics AZ742-2CE-24DE is a PCB relay suitable for printed circuit boards, designed for a 24 V DC supply and capable of handling up to 8 A with 2 change-over contacts. This miniature relay is ideal for applications requiring reliable switching on small electronic devices. It is used in various electronic control systems where compact and efficient relay operation is necessary.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Coil Resistance 1440Ω
Connection Solder pins
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Durability 3 x 10E7
Fall Time 3ms
Height 15.7mm
Length 29.0mm
Max. switching capacity 240W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot