Zettler Electronics AZ742-2C-230A PCB Relay 230V AC 10A 2 Changeovers 1pcs

MPN
AZ742-2C-230A
EAN-13
2050006592670
Order Code
08-3603
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £5.77 £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Zettler Electronics AZ742-2C-230A is a PCB relay designed for 230 V AC applications. It features two change-overs and is ideal for integration into printed circuit boards. This mini relay is typically used in automation systems and electronic control panels.
Coil Voltage 230V AC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Coil Resistance 38500Ω
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29.00 x 12.70 x 15.70 mm
Durability 3 x 10E7
Height 15.70mm
Length 29.0mm
Max. pick-up Voltage 345V AC
Max. switching capacity 240W
Maximum Temperature +70°C
Min. pick-up Voltage 172.5V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Switching Voltage Max 300V DC
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot