Zettler Electronics AZ742-2C-12DE PCB Relay 12V DC 10A 2 Change-Overs

MPN
AZ742-2C-12DE
EAN-13
2050006578100
Order Code
08-3602
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

The Zettler Electronics AZ742-2C-12DE is a PCB-mounted relay designed for a 12 V DC supply, featuring a capacity of 10 A with two change-over contacts. This mini relay is ideal for use in electronic circuit applications where reliable switching is required. Typical applications include automation systems, industrial controls, and signal switching.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Coil Resistance 360Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 12.7 x 15.7 mm
Durability 3 x 10E7
Fall Time 3ms
Height 15.7mm
Length 29.0mm
Max. switching capacity 240W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot