Zettler Electronics AZ742-2A-24DE PCB Relay 24V DC 10A 1pc

MPN
AZ742-2A-24DE
EAN-13
2050006592731
Order Code
08-3601
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The Zettler Electronics AZ742-2A-24DE is a PCB mount relay designed for 24 V DC applications and can handle up to 10 amps. It features two makers, making it ideal for switching and control tasks in various electronic systems. This relay is commonly used in printed circuit board assemblies for its compact and reliable performance.
Coil Voltage 24V DC
Contact Configuration 2NO
Switching Current 10A
Coil Resistance 1440Ω
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29.00 x 12.70 x 15.70 mm
Durability 3 x 10E7
Height 15.70mm
Length 29.0mm
Max. pick-up Voltage 61.2V DC
Max. switching capacity 240W
Maximum Temperature +85°C
Min. pick-up Voltage 16.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 7ms
Switching Voltage Max 300V DC
Type PCB relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot