Zettler Electronics AZ733-2CE-9DE PCB Relay 9V DC 12A 2 Change-Overs 1pc

MPN
AZ733-2CE-9DE
EAN-13
4064161192291
Order Code
08-3600
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.47
10+ £3.20
100+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 241 in stock

The Zettler Electronics AZ733-2CE-9DE PCB relay operates at 9 V DC and can handle currents up to 12 A. It features two change-over contacts, suitable for switching applications. Typical uses include electronic control systems and automation applications.
Coil Voltage 9V DC
Contact Configuration 2CO (DPDT)
Switching Current 12A
Coil Resistance 160Ω
Connection Solder pins
Contact Material AgSnO
Control Mode monostable, 1 coil
Dimensions (L x W x H) 29 x 13 x 25.9 mm
Height 25.9mm
Insulation Voltage 1000V
Length 29.0mm
Max. pick-up Voltage 17.4V DC
Maximum Temperature +85°C
Min. pick-up Voltage 6.3V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Type PCB relay
Width 13mm

Reviews

Be the first to submit a review

Trustpilot