Christmas Opening Hours and Delivery Dates here

Zettler Electronics AZ6991-1CE-5DE PCB Relay 5V DC 8A 1-Change-Over 1pc

Order Code:

08-3596

Brand: Zettler Electronics MPN: AZ6991-1CE-5DE EAN-13: 2050006577554

Discontinued


The Zettler Electronics AZ6991-1CE-5DE is a PCB relay suitable for use with 5 V DC and rated for up to 8 A. This compact relay features a change-over contact configuration and is ideal for mounting on printed circuit boards. It is commonly used in applications requiring reliable switching, such as industrial control systems and automation equipment.
Type PCB relay
Coil Voltage 5V DC
Switching Current 8A
Length 28mm
Width 5mm
Height 15mm
Connection Solder pins
Contact Material AgSnO2
Contact Type 1 change-over
Control Mode monostable, 1 coil
Dim (L x W x H) 28 x 5 x 15 mm
Durability 1 x 10E7
Fall Time 4ms
Max. switching capacity 180W
Max. temperature +85°C
Min. temperature -40°C
Resistance (coil) 147Ω
Response Time 8ms

Trustpilot