Zettler Electronics AZ6991-1CE-12DE PCB Relay 12V DC 8A Change-Over 1pc

MPN
AZ6991-1CE-12DE
EAN-13
2050006598559
Order Code
08-3594
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The PCB relay, manufactured by Zettler Electronics, operates on a 12 V DC supply and features a single change-over contact. This mini relay is specially designed for PCB mount applications, ensuring reliable switching performance. It is ideal for use in electronic circuit boards where compact and efficient relays are required.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Coil Resistance 848Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 28.00 x 5.00 x 15.00 mm
Durability 1 x 10E7
Height 15.00mm
Length 28.0mm
Max. pick-up Voltage 18V DC
Max. switching capacity 180W
Maximum Temperature +85°C
Min. pick-up Voltage 9V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 8ms
Switching Voltage Max 125V DC
Type PCB relay
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot