Zettler Electronics AZ6991-1C-5DE PCB Relay 5V DC 8A 1 Change-Over 1pc

MPN
AZ6991-1C-5DE
EAN-13
2050006578223
Order Code
08-3593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
2+ £2.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Zettler Electronics AZ6991-1C-5DE is a 5 V DC PCB relay capable of handling up to 8 A with a 1 change-over contact configuration. Designed for printed circuit boards, this mini relay is ideal for various switching applications in electronic devices. Its compact size makes it suitable for space-constrained environments.
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Coil Resistance 147Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 28 x 5 x 15 mm
Durability 1 x 10E7
Fall Time 4ms
Height 15mm
Length 28.0mm
Max. switching capacity 180W
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 8ms
Type PCB relay
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot