Zettler Electronics AZ6991-1C-12DE PCB Relay 12V DC 8A 1 Changeover 1pc

MPN
AZ6991-1C-12DE
EAN-13
2050006599136
Order Code
08-3590
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

The Zettler Electronics AZ6991-1C-12DE is a PCB mount relay with a 12 V DC coil voltage, featuring an 8 A current rating and a change-over contact configuration. Typically used in printed circuit boards, this mini relay is suitable for various applications requiring compact and reliable switching. Its design makes it ideal for use in automation systems and electronic devices.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 8A
Coil Resistance 848Ω
Contact Material AgNi+Au
Control Mode monostable, 1 coil
Dimensions (L x W x H) 28.00 x 5.00 x 15.00 mm
Durability 1 x 10E7
Height 15.00mm
Length 28.0mm
Max. pick-up Voltage 18V DC
Max. switching capacity 180W
Maximum Temperature +85°C
Min. pick-up Voltage 9V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 8ms
Switching Voltage Max 125V DC
Type PCB relay
Width 5.0mm

Reviews

Be the first to submit a review

Trustpilot