Zehnder Pumpen 17053 Float Switch Draining 1.30m For Pump Control

MPN
17053
EAN-13
4014440170533
Order Code
11-1682
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £35.00
10+ £33.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Zehnder Pumpen float switch 17053 is an essential component for water level management. Made by Zehnder Pumpen, this switch ensures efficient draining at a level of 1.30 m. It is typically used in water tanks and sump systems for automatic level control.
Type Float switch
Cable Length 1.30m
Maximum Voltage 230 V
Current Rating 10A
Cable standard H07RN-F 3G 1mm²
Connection Cable with open ends
Contact Type 1 maker
Dim (L x W x H) 165 x 80.5 x 42 mm
Function Draining
Height 42mm
IP Rating IP68
Length 165mm
Material Plastic
Maximum Current 10A
Maximum Temperature 85°C
Misc Attribute With gold contacts
Switching Voltage 230V
Width 80.5mm

Reviews

Be the first to submit a review

Trustpilot