Zehnder Pumpen 14527 Float Switch 2.00m Reliable Pump Control

MPN
14527
EAN-13
4014440550236
Order Code
11-1679
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £34.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Zehnder Pumpen 14527 is a float switch designed for both filling and draining at a depth of 2.00 m. This reliable component is typically used in water tanks, wells, or water pumping systems to automate liquid level control. Zehnder Pumpen ensures durability and precision in water management applications.
Type Float switch
Cable Length 2.00m
Maximum Voltage 230 V
Current Rating 10A
Cable standard H07RN-F 3G 1mm²
Connection Cable with open ends
Contact Type 1 change-over
Dim (L x W x H) 165 x 80.5 x 42 mm
Height 42mm
IP Rating IP68
Length 165mm
Material Plastic
Maximum Current 10A
Maximum Temperature 85°C
Misc Attribute Toggler (emptying/filling)
Switching Voltage 230 V/50 Hz
Width 80.5mm

Reviews

Be the first to submit a review

Trustpilot