Zehnder Pumpen 14514 Float Switch Filling 2.00m Auto Pump Control

MPN
14514
EAN-13
4014440550120
Order Code
11-1678
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £30.41 £26.59
10+ £25.34
100+ £25.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 12 weeks

The Zehnder Pumpen 14514 Float switch is designed for monitoring and controlling fluid levels, with a filling capability of up to 2.00 metres. Manufactured by Zehnder Pumpen, this float switch is ideal for use in water tanks, reservoirs, and sump systems to prevent overflow and manage water levels efficiently. It is characterised by reliable performance and durability, making it a valuable tool in both residential and commercial water management applications.
Type Float switch
Cable Length 2.00m
Maximum Voltage 230 V
Current Rating 10A
Cable standard H07RN-F 3G 1mm²
Connection Cable with open ends
Contact Type 1 breaker
Dim (L x W x H) 165 x 80.5 x 42 mm
Function Filling
Height 42mm
IP Rating IP68
Length 165mm
Material Plastic
Maximum Current 10A
Maximum Temperature 85°C
Misc Attribute Filling
Switching Voltage 230 V/50 Hz
Width 80.5mm

Reviews

Be the first to submit a review

Trustpilot