Zehnder Pumpen 14504 Float Switch Draining 5m Reliable Liquid Control

MPN
14504
EAN-13
4014440550090
Order Code
11-1675
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £36.00
10+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Zehnder Pumpen float switch 14504 is designed for draining operations up to a depth of 5.00 meters. It features reliable operation and is suitable for applications in water management and drainage systems. Zehnder Pumpen ensures high-quality components and engineering for efficient water level control.
Type Float switch
Cable Length 5.00m
Maximum Voltage 230 V
Current Rating 10A
Cable standard H07RN-F 3G 1mm²
Connection Cable with open ends
Contact Type 1 maker
Dim (L x W x H) 165 x 80.5 x 42 mm
Function Draining
Height 42mm
IP Rating IP68
Length 165mm
Material Plastic
Maximum Current 10A
Maximum Temperature 85°C
Misc Attribute Exhaustion
Switching Voltage 230 V/50 Hz
Width 80.5mm

Reviews

Be the first to submit a review

Trustpilot