Zehnder Pumpen 14499 Float Switch Draining 10.00m Reliable Control

MPN
14499
EAN-13
4014440550069
Order Code
11-1674
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Was Unit Price (Ex VAT)
1+ £55.73 £51.76
10+ £50.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Zehnder Pumpen manufactures the 14499 Float switch designed for draining applications up to 10.00 meters. This device is ideal for automatic control of liquid levels in tanks or reservoirs. Its robust construction ensures reliability and efficiency in both residential and industrial settings.
Type Float switch
Cable Length 10.00m
Maximum Voltage 230 V
Current Rating 10A
Cable standard H07RN-F 3G 1mm²
Connection Cable with open ends
Contact Type 1 breaker
Dim (L x W x H) 165 x 80.5 x 42 mm
Function Draining
Height 42mm
IP Rating IP68
Length 165mm
Material Plastic
Maximum Current 10A
Maximum Temperature 85°C
Misc Attribute Empty
Switching Voltage 230 V/50 Hz
Width 80.5mm

Reviews

Be the first to submit a review

Trustpilot