Zehnder Pumpen 13187 Submersible Pump 5500 l/h 7m Integrated Valve

Image Representative of Range

Zehnder Pumpen 13187 Submersible Pump 5500 l/h 7m Integrated Valve

MPN
13187
EAN-13
4014440270318
Order Code
13-5819
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £216.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Zehnder Pumpen manufactures the 13187 wet intake submersible pump, which offers a flow rate of 5500 litres per hour and a maximum head of 7 metres. This pump is designed for efficient water removal and is typically used for draining cellars or garden areas. The robust construction ensures reliable performance in domestic or light industrial applications.
Type Wet intake submersible pump
Connection Hose nipple 20 mm (3 / 4 ")
Diameter 150mm
Dimensions (Ø x H) 150 mm x 250 mm
Float switch No
Height 250mm
Immersion depth 5m
Max. delivery head 7m
Max. discharge pressure 0.7bar
Max. feed rate 5500 l/h
Max. size of solids 1mm
Operating Voltage 230V
Power consumption (P1) 330W
Pressure connection 33.25mm (1") OT
Weight 4.7kg

Reviews

Be the first to submit a review

Trustpilot