ZDAuto BID0324A1 M5S I/O Module, 30V/7mA, 3.3V, 0-5kHz, PCB Mount

Image Representative of Range

ZDAuto BID0324A1 M5S I/O Module, 30V/7mA, 3.3V, 0-5kHz, PCB Mount

MPN
BID0324A1
Brand
ZDAuto
EAN-13
4053199961085
Order Code
11-1660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
2+ £1.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The ZDAuto BID0324A1 I/O module features soldering pin connections and supports a maximum switching voltage of 30 V/DC and a current of 7 mA. Measuring 20 x 5 x 12.7 mm, it operates with a supply voltage of 3.3 V/DC and internal and external signals up to 5 kHz. This module is typically used in applications requiring reliable signal switching and frequency modulation.
Type I/O module

Reviews

Be the first to submit a review

Trustpilot