ZDAuto AOA03020D3A I/O Module, 30V/30mA, PWM, 3.3V, Sealed, M5S

Image Representative of Range

ZDAuto AOA03020D3A I/O Module, 30V/30mA, PWM, 3.3V, Sealed, M5S

MPN
AOA03020D3A
Brand
ZDAuto
EAN-13
4053199961146
Order Code
11-1657
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £9.54 £8.18
10+ £7.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The ZDAuto AOA03020D3A I/O module features soldering pin connections and operates with a supply voltage of 3.3 V/DC. It can handle a maximum switching voltage of 30 V/DC and current of 30 mA, with both internal PWM signals and external 0-20 mA/DC signals. This module is suitable for applications requiring compact signal control and communication, such as automation and instrumentation systems.
Type I/O module

Reviews

Be the first to submit a review

Trustpilot