ZDAuto AIA05020B3 M5S I/O Module, 5V/DC, 30V/30mA, Waterproof, Modular

Image Representative of Range

ZDAuto AIA05020B3 M5S I/O Module, 5V/DC, 30V/30mA, Waterproof, Modular

MPN
AIA05020B3
Brand
ZDAuto
EAN-13
4053199961184
Order Code
11-1653
Country of Origin
China
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £6.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The ZDAuto AIA05020B3 I/O module features soldering pin connections and supports a maximum switching voltage of 30 V/DC and switching current of 30 mA. It operates on a supply voltage of 5 V/DC and processes both internal and external signals. This compact device, measuring 20 x 5 x 12.7 mm, is ideal for integrating into various electronic circuits for control and signal processing applications.
Type I/O module

Reviews

Be the first to submit a review

Trustpilot