Zarges 5535212 PaxTower 3T Base Pk with Toeboards & Stabilisers Platform 0.6m Ht

MPN
5535212
Brand
Zarges
EAN-13
5013704119850
Order Code
98-4750
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £999.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


This Zarges PaxTower 3T Base Pack has the following specification:

Part Number: 5535212
Platform Height: 0.6m
Overall Height: 1.6m
Working Height: 2.6m
Platform Size: 0.6 x 1.8m
Transport Dimensions: 220 x 75 x 50cm
Weight: 58.1kg


Height 0.6m

Reviews

Be the first to submit a review

Trustpilot