Zarges 5535102 PaxTower 3T Base Pack Platform Height 0.6m

MPN
5535102
Brand
Zarges
EAN-13
5013704119799
Order Code
98-4746
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £557.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockPlease contact us for lead time


This Zarges PaxTower 3T Base Pack is supplied WITHOUT stabilisers and toeboards.

Specification:

Part Number: 5535102
Platform Height: 0.6m
Overall Height: 1.6m
Working Height: 2.6m
Platform Size: 0.6 x 1.8m
Transport Dimensions: 190 x 75 x 50cm
Weight: 28.3kg


Height 0.6m

Reviews

Be the first to submit a review

Trustpilot