Zarges 40410 Compactstep L Telescopic Ladder & Stabiliser Bar 3.2m

MPN
40410
Brand
Zarges
EAN-13
4003866404100
Order Code
97-6248
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £236.00 £224.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Zarges Compactstep L Telescopic Ladder has an extremely small format for transport, fits into any car boot when fully retracted. With wide rungs for comfortable ascent and descent. The anodised stiles are wear-resistant. The ladder can be adjusted to different heights, as a result, it can always be at a suitable height.

Supplied with a stabiliser bar for added safety.

Conforms to EN 131 standards, 150kg rating.

This Zarges Compactstep L Telescopic Ladder has the following specification:

External Width: 500mm
Number of Rungs: 11
Overall Length: Extended: 3.23m, Retracted: 0.82m
Transport Dimensions: approx. 800 x 500 x 100mm
Weight: 13kg


Type Telescopic ladder
Load Capacity 150kg

Reviews

Be the first to submit a review

Trustpilot