Zarges 100302 Hop-Up Work Platform 600 x 300mm

MPN
100302
Brand
Zarges
EAN-13
5036892003022
Order Code
98-4735
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Zarges Hop-Up Work Platform has the following specification:

Platform Length: 600mm.
Platform Width: 300mm.
Coating: Natural.
Load Capacity: 150kg.
Material: Aluminium.
Platform Height: 0.47m.
Working Height: 2.47m.
Warranty: 10 Years.


Load Capacity 150kg
Material Aluminium

Reviews

Be the first to submit a review

Trustpilot