Christmas Opening Hours and Delivery Dates here
Zamel TRM-24 Bell Transformer 24V AC TH-35 Rail Short Circuit Protected

Image Representative of Range

Zamel TRM-24 Bell Transformer 24V AC TH-35 Rail Short Circuit Protected

Order Code:

13-5815

Brand: Zamel MPN: TRM-24 EAN-13: 5903669006169
Qty Unit Price (Inc VAT)
1+ £22.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 available to back orderBack-order availability date - 09/01/2026

The Zamel TRM-24 is a wired door bell transformer providing 24 V AC at 0.63 A, designed for residential and commercial use. Manufactured by Zamel, it ensures reliable power to door bell systems. Ideal for consistent chime performance, it enhances security and convenience at entry points.
Type Bell transformer
Mounting Type DIN rail
Depth 66mm
Dimensions (W x H x D) 53 x 90 x 66 mm
Height 90mm
Max. nominal current 0.63A
Operating Voltage 230V
Output voltages 24V AC
Width 53mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot