Zamel ST-930 DISCO Wireless Door Chime Set Plug-in Visual Signal

Image Representative of Range

Zamel ST-930 DISCO Wireless Door Chime Set Plug-in Visual Signal

Order Code:

13-5813

Brand: Zamel MPN: ST-930 DISCO EAN-13: 5903669088561
Qty Unit Price (Ex VAT)
1+ £24.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Zamel ST-930 DISCO Wireless Door Chime Complete Set is a versatile and convenient wireless doorbell system. It features an attractive design with easy installation, ideal for home or office use. This product ensures reliable performance and enhanced security by alerting users to visitors effectively.
Type Wireless door chime
Adjustable volume 8-stage
Coding option Individually adjustable
Component Complete set
Frequency 433 MHz
Max. Range 100m
Operating Voltage Transmitter: 12 V/23A/receiver: 230V
Receiver size 95 x 60 x 29mm
Transmitter dimensions 75 x 43 x 20mm
Tunes 36
Visual signalling LED
Volume 85dBA

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot