Zamel ASM-02 TDR Switch Illuminated 230V Time-Controlled Ideal for Stairs

Image Representative of Range

Zamel ASM-02 TDR Switch Illuminated 230V Time-Controlled Ideal for Stairs

MPN
ASM-02
Brand
Zamel
EAN-13
5903669005865
Order Code
13-5805
Country of Origin
Poland
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Zamel ASM-02 is a time delay relay designed for 230 V systems. It features DIN rail mounting for easy installation and is typically used in staircase lighting control. The device helps manage lighting duration to enhance energy efficiency.
Type TDR
Depth 90mm
Dim (W x H x D) 17.5 x 66 x 90 mm
Height 66mm
IP Rating IP20
Mounting DIN rail
Nominal Current 16A
Nominal Voltage 230V
Width 17.5mm

Reviews

Be the first to submit a review

Trustpilot