ZAGG 200118645 InvisibleShield Glass Elite Screen Protector For Apple iPhone 17

MPN
200118645
Brand
ZAGG
UPC-12
840390356161
Order Code
70-2142
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 14 in stock

Protect your screen from cracks and scratches with Glass Elite. This ultra-strong aluminosilicate glass has been tested up to 5x stronger than typical, basic glass screen protection. Glass Elite has a ClearPrint™ surface treatment that makes fingerprints virtually invisible when your screen is turned on. Glass Elite is made with up to 30% recycled glass. ZAGG’s new PerfectFit™ 2-step installation system ensures perfect alignment. Glass Elite gives you peace-of-mind protection.
  • 5X Stronger: Glass Elite is 5x stronger than typical, basic glass screen protection.
  • Ultimate Scratch Protection: Aluminosilicate glass is strengthened with ion exchange technology for greater strength and scratch-resistance.
  • Clean, Smudge-free Screen: The ClearPrint™ surface treatment disperses the oil from your fingertips, making fingerprint smudges nearly invisible when your screen is turned on.
  • Recycled Content: Glass Elite is made with up to 30% recycled glass.
  • Smooth Feel: Glass Elite has the same silky, smooth feeling as your iPhone’s original screen.
  • PerfectFit™ Installation: Easy, accurate installation in two steps.
  • TÜV Rheinland Certified Green Product Mark: Glass Elite is made with up to 30% recycled glass, and its packaging is 100% recyclable.
  • FSC Certification: Glass Elite packaging has been certified by FSC, an organization working to protect healthy forests.
  • Free Lifetime Replacements: If your screen protector breaks, we’ll replace it for the life of your device

Reviews

Be the first to submit a review

Trustpilot