Yuasa Yuvolt Yucel Y3.2-6 Valve Regulated Lead Acid SLA Battery 6V 3.2Ah

MPN
Y3.2-6
Brand
Yuasa
Order Code
18-5241
Country of Origin
China
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £10.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 14/11/2026

The Yuasa Y3.2-6 is a maintenance free lead-acid battery. It is ideal for high-performance use in permanent charge as well as in cyclic charge.
Applications: robotics engineering, alarm, backup systems, medical devices, telecommunications, toys, signalling, IT systems.


  • Great value
  • Manufacturers part no. Yuasa Y3.2-6
Type VRLA
Capacity 3.2Ah
Nominal Voltage 6V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Battery Size SLA
Cyclic / standby Standby
Dimensions 60 x 134 x 34mm
Pack Size 1
Weight 670g

Reviews

Be the first to submit a review

Trustpilot