Yuasa Yuvolt Yucel Y2.9-12 Valve Regulated Lead Acid SLA Battery 12V 2.9Ah

MPN
Y2.9-12
Brand
Yuasa
Order Code
18-5243
Country of Origin
China
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £17.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 14/11/2026

The Yuasa Y2.9-12L is a 12V 2.9Ah SLA battery. The low maintenance and valve regulated construction combine with heavy duty plates and unique separator systems to make Yu-Power cyclic capability twice as long as conventional counterparts.

Ideal for use with electric tools, golf trolleys and golf carts, lawn mowers, wheelchairs, power packs, lights and instruments, portable apparatus, solar energy products, mobility scooters and other mobility aids.


  • Great value
  • Manufacturers part no. Yuasa Y2.9-12
Type VRLA
Capacity 2.9Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Battery Size SLA
Cyclic / standby Standby
Dimensions 99 x 56 x 79mm
Pack Size 1
Weight 1.1kg

Reviews

Be the first to submit a review

Trustpilot