Yuasa Yuvolt Yucel Y14-12L Valve Regulated Lead Acid SLA Battery 12V 14Ah

MPN
Y14-12L
Brand
Yuasa
Order Code
18-5244
Country of Origin
China
  • E
    RoHS Exempt
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
20+ £35.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 14/11/2026

The Yuasa Y14-12L is a 12V 14Ah SLA battery designed for standby use.

The Yuasa Yucel range of batteries are suitable for all standby applications including telecommunications, UPS and emergency lighting.
Endurance range Batteries from Yuasa are the engineer's choice for even the most critical standby applications.

So if you are looking for a power source for security and alarm systems; CCTVs; UPS systems; emergency energy lighting systems; electronic applications or any area where there is a need for a reliable long-life power source, Choose Yuasa batteries.


  • Great value
  • Ideal for Emergency lighting, security and protection equipment, torches, UPS
  • Manufacturers part no. Yuasa Y14-12
Type VRLA
Capacity 14Ah
Nominal Voltage 12V
Terminal Type F2 Faston Tab 6.35mm
Chemistry Valve Regulated Lead Acid
Battery Size SLA
Cyclic / standby Standby
Dimensions 95 x 98 x 151mm
Pack Size 1
Weight 4.2kg

Reviews

Be the first to submit a review

Trustpilot